87456-8
12 MODIV HSG DR MRKD .100CL
Enhance connectivity in your industrial applications with this durable AMPMODU IV/V housing connector. Designed for reliability, it features a high-temperature nylon housing and beryllium copper contacts, meeting stringent CSA and UL standards. With 12 socket contacts arranged in two rows, it offers efficient signal transmission. The crimp termination method ensures secure connections, while the 2.54mm pitch and 250VAC rating accommodate various power requirements. Operating flawlessly in temperatures ranging from -65 to 105°C, this black connector is ideal for demanding environments. RoHS compliant and UL 94V-0 rated, it guarantees safety and quality. Perfect for PCB applications, it's a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87456-8 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | .61 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 15.37 mm, .61 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87456-8 |
SKU: | AMP87456-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download |
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |