Enhance your PCB connectivity with this high-quality board-to-board header, designed for seamless integration in electronic assemblies. Crafted with durable nylon housing and featuring a single row layout, it ensures reliable performance in various applications. The termination method of Through Hole - Solder guarantees secure attachment, while the brass contacts plated with gold offer superior conductivity. With a slim pitch of 3.96mm (.156 in) and three pin positions, this right-angle mount connector is ideal for space-efficient designs. Meeting RoHS compliance standards, it is an eco-friendly choice for your connectivity needs. Upgrade your assemblies with this unshrouded header, perfect for mezzanine and board stacking configurations. Trust in our supplier's commitment to quality and innovation in the realm of PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87632-3
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 3
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
SKU: AMP87632-3
series: AMPMODU MOD 1
PCB Contact Termination Area Plating Material: Gold
Contact Underplating Material: Nickel
Contact Mating Area Length: 8.76 mm / .345 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 15 µin
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in
Part Alias: 402431043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: