87984-3
03 MODI BDMNT RCPT SR .156CL
Enhance your PCB connectivity with our AMPMODU MOD 1 Series Straight Socket Connector. Designed for optimal performance, this connector features a housing made of Vydyne M-344 for durability and reliability. With a pitch of 3.96mm and gold-plated contacts, it ensures seamless signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in usage. Its vertical mount orientation and 5A amperage make it suitable for a variety of applications. With a package quantity of 41, it offers convenience and value. Whether for industrial or commercial use, this connector is a versatile and essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87984-3 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 41 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Bottom |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
Connector Height: | .112 in, 2.845 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87984-3 |
SKU: | AMP87984-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |