Elevate your PCB connectivity with this high-quality Board-to-Board Header. Designed for vertical mounting, this component offers seamless integration into your electronic assemblies. With three gold-plated brass pins on a 3.96mm pitch, it ensures reliable and efficient signal transmission. The nylon housing provides durability, while the through-hole solder termination method guarantees secure attachment. RoHS compliant and meticulously crafted, this header is essential for your mezzanine and board stacking applications. Trust in its performance to enhance the functionality of your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87633-3
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 3
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP87633-3
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 10.29 mm / .405 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Part Alias: 402207773

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: