87666-3
MOD IV RECP PLTD SN
Enhance your connectivity with the MOD IV Receptacle, a vital component in the AMPMODU IV/V series. Designed for power and signal applications, this female connector boasts a crimp termination method for secure attachment to wires and cables. With a contact material of beryllium copper and a contact type of socket, it ensures reliable transmission with a voltage rating of 250 VAC. Meeting UL E28476 and CSA LR7189 standards, it guarantees safety and quality. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. With a package quantity of 12500 and a strip packaging format, it offers convenience for bulk installations. RoHS compliant and featuring a wire size range from 26 to 22 AWG, it is a versatile solution for industrial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87666-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Nickel, Tin |
Wire Contact Termination Area Plating Thickness: | 78 - 158 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 87666-3 |
SKU: | AMP87666-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download |
03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download |