88017-6

FFC RCPT CONTACT L.P.

Enhance your connectivity with our FFC RCPT CONTACT L.P., a high-performance and versatile female connector designed for cable mounting. With a compact pitch of 2.54mm (.1 in) and a durable construction featuring phosphor bronze contacts plated with gold flash over palladium nickel, this socket contact ensures reliable signal transmission even in demanding environments. Its crimp termination method accommodates round wire with a size range of 26-32 AWG (.03-.15 mm²), making it suitable for various applications. Operating seamlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), this connector is ideal for signal circuit applications, guaranteeing efficient performance. Compliant with RoHS standards, it offers a sustainable and environmentally friendly connectivity solution. Elevate your connectivity experience with this essential component, perfect for cable-to-cable systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88017-6
Series:FFC
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Wire Type:Round Wire, Discrete
GPL:323
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash/Palladium Nickel or Gold/Nickel
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5176
Wire Size:.03 - .15 mm², 26 - 32 AWG
Connector System:Cable-to-Cable
Accepts Wire Insulation Diameter:.025 - .048 in, .64 - 1.22 mm
Conductor Width:1.27 mm, 1.65 mm
Part Aliases:88017-6
SKU:AMP88017-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: