9-1393480-9

V23529B1225B209=SUB D FEDERLEI

Enhance your connectivity with the V23529B1225B209=SUB D FEDERLEI receptacle, a high-performance component designed to meet DIN 41652 and UL 94V-0 standards. Engineered for reliability, this board mount connector features two rows of nine contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. With a current rating of 2.2 A, it ensures efficient power transmission in demanding applications. The Eurostyle profile and full metal shell construction guarantee secure and stable connections, while the threaded insert mating retention type offers added durability. RoHS compliant and packaged in a convenient box, this connector is the perfect choice for industrial and commercial use. Upgrade your equipment with this essential IO connector, providing seamless integration and long-lasting performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393480-9
Amperage:2.2 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Eurostyle
Mating Retention Type:Threaded Insert
Packaging:Box
Shell Type:Full Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP9-1393480-9
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Color:Gray
Preloaded:Yes
Performance Level:Level 2
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Thermoplastic PBTP
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
PCB Mounting Style:Through Hole
Mating Retention:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Mounting Hole Diameter:3.1 mm
PCB Mount Retention Type:Boardlock
Connector Mounting Type:Board Mount
Boardlock Plating Material:Tin
PCB Mount Retention:With
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Mating Connector Lock:With
Panel Mount Feature:Without
Boardlock Material:Brass
Circuit Application:Signal
Installation Height:3.6 mm
Grounding Straps:With
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Connector System:Cable-to-Board
Grounding Indents:Without
Footprint:9.43 mm / .371 in
Sealable:No
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.1259 in / 3.2 mm
Operating Temperature Range:-67 - 257 °F / -55 - 125 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:V23529B1225B209

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available.Download
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download