9-1393640-3

V42254B2201C963=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254B2201C963  
Enhance your PCB connectivity with the V42254B2201C963=PC612 FEDERLEI Connector Assembly, designed for seamless signal transmission in electronic systems. This UL 94V-0 compliant component features a straight body orientation and 64 socket contacts, ideal for board-to-board configurations. With a housing made of durable polyester and phosphor bronze contacts, it ensures reliable performance in demanding environments. Suitable for through-hole solder termination, it offers secure attachment to PCBs with a 1.6mm thickness. Operating within a wide temperature range of -55 to 125°C, it guarantees stable operation in various applications. Its vertical mount angle and 2.54mm pitch facilitate easy installation, while compliance with RoHS standards reflects our commitment to environmental responsibility. Elevate your circuit connectivity with this high-quality backplane connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393640-3
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:64
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Vertical
GPL:004
Tail Length:2.9 mm
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D399
Number of Columns:32
Number of Signal Positions:64
Contact Transmits:Signal (Data)
Connector System:Board to Board
Guide to Mating Part:No
Board to Board Configuration:Vertical
Make First / Break Last:No
Termination Post Length:.114 in, 2.9 mm
Contact Cross Section:.013 x .03 in, .32 x .76 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:V42254B2201C963 9-1393640-3
SKU:AMP9-1393640-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: