Experience reliable performance with the Axicom D2n Relay V23105A5305A201, designed for seamless operation in signal and communication systems. This high-quality relay features a sturdy screw mount socket for secure installation on PCBs. With a coil resistance of 2880 Ω and a 24 VDC coil voltage, it offers efficient power consumption at 200 mW. Its 2 Form C (CO) contact configuration and maximum switching voltage of 220 VDC/250 VAC ensure versatile functionality. Enjoy minimal insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, along with excellent isolation levels of -20.7 dB at 900 MHz and -39 dB at 100 MHz. With RoHS compliance and a through-hole termination type, this relay is a dependable choice for various applications.
P-14-010866 - Product improvement. Following our engagement for continuous product improvement we are changing the plastic material for the D2N (V23105...) Relay series. Because of this plastic material change we also have to change the colour of the D2N Relays. New colour will be black with white marking. The new black D2N Relays will be UL approved and they will have again the UL marking on the cover.