5748026-1
15 PLUG SP/FMS (IN,SL)
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this connector features UL 94V-0 compliance for superior safety standards. With a robust construction and gold-plated brass contacts, it ensures reliable data transmission in demanding environments. The 15 contact, 2-row design offers versatile connectivity options, while the 2.74mm pitch allows for easy integration. Perfect for board mount applications, it guarantees secure and stable connections. RoHS compliant and featuring a front metal shell, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity solution with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748026-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5748026-1 |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .66 mm / .026 in |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | 4-40 Retention Screwlock |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounded: | Yes |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 2 |
Sealable: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | With |
Product Type: | Connector |
Connector System: | Board-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |