Enhance your automotive connectivity with the LEAVYSEAL series Cover - Cable Exit in sleek Black. Crafted from durable PA GF material, this F.15P REC-HSG component ensures reliable performance in industrial and commercial transportation settings. With a 90° cable exit angle and included Strain Relief, it guarantees secure cable management. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this accessory is essential for maintaining optimal functionality. Packaged in a convenient box of 1000, it's perfect for high-volume applications. RoHS compliant and suitable for Wire to Board and Wire-to-Device connector systems, it's a must-have for automotive connector accessories. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1394049-1
Color: Black
Series: LEAVYSEAL
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Body Material: PA GF
Package Quantity: 1000
Number of Positions: 15
GPL: H94
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
GPL Description: Industrial & Commercial Transportation
Product Code: J541
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Bundle Diameter: 17 mm, .669 in
Material Flammability Standard: UL 94-HB
Part Aliases: 9-1394049-1
SKU: AMP9-1394049-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: