3-1534126-1
AMP MCP 2.8 SOCKET HSG.,15POS.ASSY
Enhance your automotive connectivity with this AMP MCP 2.8 SOCKET HSG., 15POS.ASSY from the LEAVYSEAL series. Designed for female terminals, this housing features three rows with a 5mm pitch and is rated for 28V DC, with IP67 and IP6K9K protection. Crafted from durable PBT GF material meeting UL 94-HB standards, it ensures reliable performance in industrial and commercial transportation applications. With a sealable design and operating temperature range of -40 to 120°C, it offers versatility and longevity. Its compact dimensions (2.331" L x 1.492" H x 1.57" W) and 90° cable exit angle make it convenient to install, while its blue color adds a touch of style. Whether for signal transmission or power delivery in your vehicle, this connector is a dependable choice, offering serviceability and terminal position assurance for added peace of mind. Compliant with RoHS regulations, it guarantees environmentally friendly operation. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1534126-1 |
Series: | LEAVYSEAL |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
IP Rating: | IP67, IP6K9K |
Strain Relief: | Yes |
Row Spacing: | .118 in, 3 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 15 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J539 |
Connector System: | Wire to Wire |
Length: | 2.331 in |
Cable Exit Angle: | 90° |
Height: | 1.492 in, 37.9 mm |
Width: | 1.57 in, 40 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 3-1534126-1 |
SKU: | AMP3-1534126-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |