9-1437020-4

609-2431=FSKT IDC S 24 SR

Part Aliases: TE Connectivity 609-2431  
Enhance the durability and functionality of your electronic connections with this essential accessory. Designed for optimal strain relief, this component is a crucial addition to your setup. Crafted from high-quality glass-filled thermoplastic, it ensures both strength and reliability. With a UL 94V-0 flammability standard, safety is guaranteed. Featuring 24 positions, it offers ample connectivity options. Measuring at 34.85mm in length, it's compact yet efficient. This accessory, compliant with RoHS regulations, is a responsible choice for environmentally conscious practices. Perfect for FFC, FPC, Ribbon, and IDT connectors, it's a versatile solution for various applications. Upgrade your connectivity with this indispensable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1437020-4
Color:Blue
Accessory Type:Strain Relief
Body Material:Glass-Filled Thermoplastic
Package Quantity:1
Number of Positions:24
GPL:318
Packaging:Package
GPL Description:Data and Devices
Product Code:E115
Connector Product Type:Accessory
ECCN:EAR99
Length:34.85 mm
Material Flammability Standard:UL 94V-0
Part Aliases:609-2431 9-1437020-4
SKU:AMP9-1437020-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: