9-1438845-1
040/070 34 POSN CAP ASSEMBLY HORIZONTAL
Enhance your automotive connectivity with this Multilock Connector System, designed for female terminals. Featuring a two-row configuration with a row spacing of .177 inches (4.5mm), this housing ensures efficient signal transmission. Constructed with durable PBT body material and offering 34 positions, it guarantees reliable performance even in harsh environments. With polarization for secure mating, this connector is suitable for various wire-to-board and wire-to-device applications. Its compact dimensions of 2.445 inches in length, .728 inches in height, and .862 inches in width make it versatile for installation. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), and being wave solder capable up to 240°C, it meets the demands of automotive circuitry. The natural body color and hybrid connector design further enhance its functionality. Explore the possibilities of seamless integration with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-1438845-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 34 |
GPL: | N18 |
Packaging: | Package |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M155 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 2.445 in |
Height: | 18.5 mm, .728 in |
Width: | 21.9 mm, .862 in |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Part Aliases: | 9-1438845-1 |
SKU: | AMP9-1438845-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |