917978-1
HYBRID MK-2 PLUG HSG ASSY 12P
Introducing the HYBRID MK-2 PLUG HSG ASSY 12P, a versatile component designed for the Multilock Connector System. This housing assembly, featuring two rows with a 3.5 mm pitch, is essential for accommodating female terminals in automotive applications. With a 12 V DC voltage rating and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. The housing, constructed from PBT material, offers durability with an operating temperature range of -30 to 105 °C. Its integrated polarization and terminal position assurance guarantee secure connections, while the 180° cable exit angle allows for flexible installation. Ideal for wire-to-board and wire-to-device setups, this assembly is an essential accessory for signal circuitry in automotive systems. With RoHS compliance and lead-free solder processes, it aligns with modern environmental standards. Whether for initial installation or serviceability, this housing assembly is a dependable choice for automotive connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917978-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 17.3 mm, .681 in |
Width: | 22 mm, .866 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 917978-1 |
SKU: | AMP917978-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |