9-1478240-0
SDE SA HAND TOOL
Enhance your assembly processes with the SDE SA Hand Tool, a must-have for efficient crimping tasks. This manual tool, designed for SDE SA Frame Assembly, guarantees precision and ease of use. With its portable design, it offers flexibility in various work environments. Featuring removable/interchangeable die sets, it accommodates different connector types with ease. Plus, rest assured of its compliance with RoHS regulations, making it a sustainable choice. Elevate your crimping experience with this essential tool in your arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1478240-0 |
Tool Type: | SDE SA Frame Assembly |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP9-1478240-0 |
Certification: | Upon Request for Fee |
Ratchet Configuration: | Operator Releasable & Adjustable |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2014 | E-14-017688 (xml) - Product Improvement. Revise TE logo and date code placement. | Download |