9-1579004-8
ERHT MCON 1,5-2,5
Easily achieve precise crimps with our ERHT MCON 1,5-2,5 assembly tool. This Ergocrimp Hand Tool, designed for portable use, offers seamless operation for connector installations. With interchangeable die sets and compatibility with battery, electric, or manual power sources, it ensures versatility in any working environment. Rest assured of its compliance with RoHS regulations, and trust in its quality as a vital component in your crimping toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-1579004-8 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP9-1579004-8 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |