9-1614353-0
RN 0603 49K9 0.1% 10PPM CUT LENGTH
Enhance circuit performance with our RN 0603 precision resistor. This thin film element, with a resistance of 49.9 KΩ and tolerance of .1%, ensures accuracy in signal processing. Operating at a power rating of .063 W and rated voltage of 50 V, it guarantees reliability in various applications. The surface mount design, with solder termination, offers easy installation. Measuring just 1.6 x .8 x .4 mm, it's compact yet powerful. With RoHS compliance and 10PPM cut length, this resistor is a top choice for quality-conscious professionals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1614353-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 49.9 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-1614353-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 9-1614353-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |