9-1879028-0
RN 0805 453K 0.1% 10PPM 1K RL
Enhance circuit precision with our RN 0805 453K 0.1% 10PPM 1K RL resistor. This surface-mount component, measuring 2 x 1.25 x .55 mm, features a thin film element for accurate performance. With a resistance of 453 KΩ and a tolerance of .1%, it ensures reliable operation in diverse electronic applications. Rated for 100 V and .1 W power, it guarantees stable performance. RoHS compliant and with two solder terminations, it's easy to integrate onto PCBs. Perfect for demanding environments, this precision resistor from our Surface Mount Resistors line is a quality component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1879028-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 453 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-1879028-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 9-1879028-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |