9-1879028-1
RN 0805 464K 0.1% 10PPM 1K RL
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 464 KΩ and a tolerance of 0.1%, it guarantees accuracy in signal processing. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliability even in demanding applications. The thin film element and surface mount termination offer durability and ease of installation, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your circuitry with this high-quality component, essential for any electronics enthusiast or professional engineer.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1879028-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 464 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-1879028-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 9-1879028-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |