9-1879028-4
RN 0805 499K 0.1% 10PPM 1K RL
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 499 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element technology guarantees stability, while the 10PPM rating and 100 V maximum voltage make it suitable for a wide range of applications. Measuring just 2 x 1.25 x .55 mm, it's perfect for space-constrained designs, and its surface mount termination type facilitates easy installation. Designed for maximum efficiency, this resistor is RoHS compliant, meeting the highest environmental standards. Upgrade your circuitry with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1879028-4 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 499 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-1879028-4 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 9-1879028-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |