9-1879134-0
RN 0603 82K5 0.1% 10PPM 1K RL
Enhance circuit performance with this precision thin film resistor, meticulously engineered for accuracy. With a resistance of 82.5 KΩ and a tolerance of 0.1%, it ensures reliable operation in demanding electronic applications. The compact 0603 size and surface mount design make installation a breeze, while its low power rating of .063 W and rated voltage of 50 V guarantee efficiency and safety. RoHS compliant and crafted with solder termination, it meets the highest quality standards for environmentally conscious production. Trust in its superior performance for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1879134-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 82.5 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-1879134-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 9-1879134-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |