9-1879338-3
CPF 0603 243K 1% 50PPM 1K RL
Enhance circuit performance with this precision CPF 0603 resistor, meticulously crafted for accuracy and reliability. Featuring a resistance of 243 KΩ with a tight 1% tolerance, it ensures consistent operation in various applications. The thin film element guarantees stable performance, while the solder termination type facilitates easy installation on a surface mount board. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for low power applications. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic projects with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1879338-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 243 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP9-1879338-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 9-1879338-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |