9-966140-1
MESSERLEISTE 18P
Enhance your circuit connections with this 18-position AMP MCP Connector System. Featuring a sleek black design and a horizontal/90° mount orientation, it offers reliable signal transmission in industrial and commercial transportation applications. With a 3.5mm pitch and through-hole solder termination method, it ensures secure attachment to your PCB. Operating at temperatures up to 100°C, with a voltage rating of 24V DC, this connector is suitable for a wide range of electronic setups. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. The package includes 112 connectors, each with 18 signal positions for efficient panel mounting. Trust in this connector's durability and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-966140-1 |
Color: | Black |
Series: | AMP MCP Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Package Quantity: | 112 |
Number of Positions: | 18 |
Mount Orientation: | Horizontal/90° |
GPL: | J96 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J979 |
Number of Signal Positions: | 18 |
Tab Width: | .11 in, 2.8 mm |
ECCN: | EAR99 |
Connector Width: | 20.3 mm, .791 in |
PCB Mount Alignment: | Without |
Length: | 1.811 in, 46 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | With |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.031 in, 26.2 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 9-966140-1 |
SKU: | AMP9-966140-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2023 | PCN-22-144181 - Manufacturing locations added. The listed part numbers will now also be manufactured at TE ICT Tangier . An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |