9-966140-2
MESSERLEISTE 15P
Enhance your connectivity with this three-row AMP MCP Connector System, featuring 15 positions for seamless signal transmission. Its rugged black housing, designed for horizontal mounting, ensures durability in industrial and commercial transportation applications. With a pitch of 3.5mm and through-hole solder termination, this connector offers reliable performance, even in harsh environments. Operating temperatures ranging from -40 to 100°C make it suitable for a variety of settings, while its UL 94-HB material flammability standard guarantees safety. Ideal for printed circuit board integration, this connector is lead-free solder processes compatible and wave solder capable up to 260°C. Trust in its quality and compliance with RoHS standards for environmentally conscious solutions. Packaged in trays for easy handling, this connector is a must-have for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-966140-2 |
Color: | Black |
Series: | AMP MCP Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Package Quantity: | 112 |
Number of Positions: | 15 |
Mount Orientation: | Horizontal/90° |
GPL: | J96 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J979 |
Number of Signal Positions: | 15 |
Tab Width: | .11 in, 2.8 mm |
ECCN: | EAR99 |
Connector Width: | 20.3 mm, .791 in |
PCB Mount Alignment: | Without |
Length: | 1.614 in, 41 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | With |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.031 in, 26.2 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 9-966140-2 |
SKU: | AMP9-966140-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020533- Manufacturing Location Change. transfer of existing serial production parts at TE Connectivity Dinkelsbuehl from our old plating shop to the new one so called Greenfield Plating Dinkelsbuehl. A TE-internal release test based on the relevant part specifications will be executed prior serial deliveries. PPAP will be provided according customer requirements and the mutually agreed qualification matrix (Contact Persons Continental: Mrs. Corina Stocker, Mr. Eugen Toderel) The transfer of serial production from TE Dinkelsbuehl Plating Old to TE Dinkelsbuehl Plating Greenfield follows a strict procedure. | Download |
08/01/2015 | P-15-011742 - Product improvement. Increase packaging quantity per carton box. | Download |