Upgrade your automotive, truck, bus, or off-road vehicle with the MCP2.8 GEH ASSY 12P connector. Featuring a vibrant orange hue, this connector is not only visually striking but also offers reliable performance. With three rows and a pitch of 5mm (.197 in), it provides ample connectivity for your needs. The AMP MCP 2.8 Connector System ensures a secure fit, while its RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this connector is a must-have for any vehicle enthusiast. Elevate your vehicle's connectivity with the MCP2.8 GEH ASSY 12P connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-968972-2
Color:Orange
Series:AMP MCP 2.8,AMP MCP Connector System
Number of Rows:3
Pitch:.197 in, 5 mm
Number of Positions:12
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP9-968972-2
Body Material:PBT GF
Mating Tab Width:2.8 mm / .11 in
Height:24 mm / .945 in
Length:26 mm / 1.024 in
Width:26 mm / 1.024 in
Operating Voltage:28 VDC
Nominal Voltage Architecture:12 V / 24 V
Polarized:No
Terminal Position Assurance:Yes
Mounting Feature:Without
Circuit Application:Signal
Serviceable:No
Connector Style:Housing for female terminals
Strain Relief:No
Connector System:Wire-to-Wire
Sealable:No
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: