90683-2

PROCRIMPER DIE ASSY DYNAMIC

Enhance your crimping capabilities with the PROCRIMPER DIE ASSY DYNAMIC, a essential tool for efficient and precise connector assembly. This Standard Die Envelope (SDE) Die Set is a crucial component for Portable Crimp Tools, offering seamless compatibility for various crimping tasks. With the ability to operate on battery, electric, or manual power, this versatile tool ensures reliable performance in any work environment. Featuring a Removable/Interchangeable die set type, it allows for quick and easy customization to suit specific connector requirements. Rest assured of its quality and compliance with RoHS standards, making it a safe and environmentally friendly choice for your crimping needs. Elevate your crimping processes with this innovative tool, a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90683-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90683-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/27/2014E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator.Download