90758-2
PROCRIMP DIE MINI UNIV MNL
Easily achieve precise crimps with the PROCRIMP DIE MINI UNIV MNL. This essential tool, compatible with our Standard Die Envelope (SDE) Die Set, ensures efficient and reliable connections every time. Featuring a Removable/Interchangeable design, it offers versatility for various applications. Whether you prefer battery-powered, electric, or manual operation, this tool is equipped to meet your needs. Rest assured, it meets RoHS compliance standards, making it a responsible choice for your crimping tasks. Upgrade your toolkit with this Portable Crimp Tool essential.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90758-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90758-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |