90872-1
PROCRMP TL W/DIE COMM .093 P/S
Effortlessly achieve professional-grade crimps with our PRO-CRIMPER Hand Tool. Designed for precision and convenience, this tool is perfect for on-the-go use with its portable battery, electric, or manual power options. Featuring a removable/interchangeable die set, it offers versatility for a variety of applications. With a dedicated .093 P/S compatibility, it ensures seamless communication connections. Rest assured, this tool is RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your crimping experience with this essential addition to your toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90872-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90872-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2015 | E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop. | Download |