91369-2
PRO-C DIE SL156 16
Achieve precise and efficient crimps with the PRO-C DIE SL156 16. This high-quality Die Set, compatible with Standard Die Envelope (SDE) tools, offers reliable performance for a variety of crimping applications. Designed for convenience, it features a Removable/Interchangeable die set type, allowing for easy swapping between different crimp sizes. Whether powered by battery, electric, or manual operation, this tool ensures consistent results every time. Perfect for professionals in the field, it meets RoHS compliance standards, guaranteeing safety and environmental responsibility. Elevate your crimping experience with this essential addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91369-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91369-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |