91388-2
PRO-CRIMPER DIE(ONLY)
Elevate your crimping capabilities with the PRO-CRIMPER Die (ONLY), a vital component for efficient and precise connectivity. Designed for use with our Standard Die Envelope (SDE) Die Set, this essential tool ensures seamless operation in various applications. Compatible with our Portable Crimp Tools, it offers versatility with battery, electric, and manual power options. The removable/interchangeable die set type further enhances convenience, enabling quick and easy changes as needed. Rest assured, this high-quality product is fully ROHS compliant, meeting stringent environmental standards. Explore seamless crimping solutions with this essential tool for professionals in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91388-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91388-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |