91391-2
SDE COMM MICRO MNL DIE SET
Enhance your crimping capabilities with the SDE COMM MICRO MNL DIE SET. This essential tool is designed for efficient crimping of connectors in a variety of applications. Featuring a Standard Die Envelope (SDE) design, it ensures precise and reliable crimps every time. The removable/interchangeable die set allows for versatility and ease of use. Whether you prefer battery-powered, electric, or manual operation, this die set is compatible with all three power types. Rest assured, it meets RoHS compliance standards, making it a responsible choice for environmentally conscious users. Upgrade your toolbox with this essential component and streamline your crimping tasks with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91391-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91391-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |