91502-1
SDE TOOL & DIE 30-26 MICRO MNL
Elevate your crimping capabilities with the SDE Tool & Die 30-26 Micro MNL. This precision tool, part of the CERTI-CRIMP II series, is a Straight Action Hand Tool designed for seamless connector assembly. Whether you're on-site or in the workshop, its versatile power options - Battery, Electric, or Manual - ensure reliable performance. Featuring a Fixed In Tool die set, it guarantees consistent and efficient crimps every time. Plus, rest assured of its environmental responsibility with RoHS compliance. Upgrade your toolbox with this essential for professionals in the field of connectors and crimping.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91502-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91502-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |