91508-1
CERTICRIMP 2,SAHT UMNL20-18
Make professional-grade crimping a breeze with the CERTICRIMP 2 Straight Action Hand Tool. Designed for precise and efficient crimping of UMNL20-18 terminals, this tool is a must-have for any electrical project. With a fixed die set and compatibility with battery, electric, and manual power sources, it offers versatility and convenience. Rest assured, it's also RoHS compliant, ensuring it meets strict environmental standards. Perfect for use in a variety of industries, from automotive to electronics, this tool is a reliable companion for all your crimping needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91508-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91508-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |