91522-1
CERTICRIMP 2,SAHT MINI UMNL
Introducing the CERTI-CRIMP II Straight Action Hand Tool, a must-have for precision crimping tasks. This portable tool offers the convenience of battery, electric, or manual operation, making it versatile for various applications. With a fixed die set included, it's ready to use right out of the box. Designed for ultimate efficiency, this tool is perfect for professionals in the connectors and tools industry. Plus, rest assured of its quality as it is ROHS compliant. Upgrade your crimping arsenal with the CERTICRIMP 2, SAHT MINI UMNL.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91522-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91522-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/13/2012 | P-12-008121 - Manufacturing location change. | Download |