91531-1
CERTICRIMP 2,SAHT MTE
Achieve precise and efficient crimps with the CERTICRIMP 2 Straight Action Hand Tool. This essential tool, part of our Portable Crimp Tools collection, offers versatility with its compatibility with various power sources - Battery, Electric, and Manual. Featuring a Fixed In Tool die set type, it ensures consistent results every time. Plus, rest assured of its compliance with RoHS standards. Perfect for professionals in the field, this tool is a must-have for seamless connector installations. Elevate your crimping experience with the CERTICRIMP 2.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91531-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91531-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2014 | E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack. | Download |
05/27/2014 | E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force. | Download |