91536-1
CERTICRIMP 2,SAHT MINI UMNL
Easily create secure connections with the Certi-Crimp II, Straight Action Hand Tool. Designed for efficiency and precision, this tool is a must-have for any professional in need of reliable crimping capabilities. With its compact size and versatile power options (Battery, Electric, Manual), it's perfect for on-the-go use. The fixed die set ensures consistent results, while its RoHS compliance reflects our commitment to quality and environmental responsibility. Upgrade your toolbox with this essential crimping tool for seamless connectivity in a variety of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91536-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91536-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |