91538-1
CERTICRIMP 2,SAHT TYPE II
Get the job done efficiently with the CERTICRIMP 2 Straight Action Hand Tool. This versatile tool is a must-have for any professional working with connectors, boasting compatibility with a variety of power types including battery, electric, and manual. With a fixed die set conveniently integrated into the tool, you can achieve precise and consistent crimps with ease. Designed for optimal performance, this tool is essential for ensuring secure connections in a wide range of applications. Rest assured, it complies with RoHS regulations, making it both effective and environmentally friendly. Elevate your crimping experience with the CERTICRIMP 2.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91538-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91538-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |