91560-1

CERTICRIMP 2 16-14 DYN D-ZL

Elevate your crimping capabilities with the CERTICRIMP 2 16-14 DYN D-ZL tool, designed for precision and efficiency in wire termination tasks. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, offers portable convenience for on-the-go use. With a fixed die set integrated into the tool, achieving consistent and reliable crimps is a breeze. Whether powered by battery, electric, or manual operation, this versatile tool ensures seamless performance. Plus, rest assured that it complies with RoHS standards, making it an environmentally conscious choice. Perfect for professionals in the field, this tool belongs in every toolbox for seamless connector installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91560-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91560-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: