91563-1
CERTICRIMP 2 24-20 ECONOSEAL
Achieve secure and reliable crimps with ease using the CERTICRIMP 2 24-20 ECONOSEAL Straight Action Hand Tool. This essential tool, part of the CERTI-CRIMP II series, guarantees professional-grade results every time. Suitable for a range of applications, it offers versatile functionality with a fixed die set that is conveniently integrated into the tool. With the option to operate manually or with battery/electric power, it ensures efficient performance in any setting. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for professionals and DIY enthusiasts alike, this tool is a must-have for any toolbox.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91563-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91563-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |