91584-1

CERTICRIMP 2 20-14 MIC

Ensure precise and efficient crimping with the CERTICRIMP 2 20-14 MIC. This Straight Action Hand Tool, a part of our Portable Crimp Tools collection, guarantees seamless connectivity for connectors within the 20-14 AWG range. Designed for convenience, it offers battery, electric, and manual power options, making it versatile for various work environments. With a fixed die set in the tool, it simplifies the crimping process while ensuring consistent results. Rest assured, this tool is in compliance with RoHS regulations, making it a reliable and environmentally-friendly choice for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91584-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91584-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: