91594-1
CERTICRIMP 2 20-16 UMNL
Easily achieve precision crimps with the CERTICRIMP 2 20-16 UMNL tool, designed for use with AMP terminals. This Straight Action Hand Tool, part of the CERTI-CRIMP II line, offers reliable performance for various crimping tasks. Suitable for portable use, it operates with battery, electric, or manual power. Featuring a fixed die set, it ensures consistent results every time. Rest assured, this tool is compliant with RoHS standards, making it a sustainable choice for your crimping needs. Perfect for professionals in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91594-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91594-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |