917688-4
SIGNAL DOUBLE LOCK PLUG HSG 4P YELLOW
Enhance your power and signal connectivity with our SIGNAL DOUBLE LOCK PLUG HSG 4P in striking yellow. This durable housing, made of Nylon 6/6, features a single row design for streamlined assembly. Ideal for cable mounting with crimp termination, it ensures secure connections in various applications. With a compact size, measuring 11 inches in height and 12.5 inches in length, it offers efficient space utilization. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F) and rated for 250VAC/DC, it guarantees reliable performance. Meet your wiring needs effortlessly with this inline connector, engineered for 20 AWG wire. Designed for easy installation and maintenance, it's RoHS compliant, making it a sustainable choice. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917688-4 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 11 in |
Overall Length: | 12.5 in |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Number of Positions: | 4 |
Housing Color: | Yellow |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Wire Size: | 20 AWG, .518 mm² |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Mating Retention: | With |
Connector and Housing Type: | Plug |
Operating Voltage: | 250 VAC, 250 VDC |
SKU: | AMP917688-4 |
series: | AMP Signal Double Lock |
UL Flammability Rating: | UL 94V-0 |
Glow Wire Rating: | Glow Wire |
Mating Retention Type: | Latch |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |