917697-2
2.5MM SIGNAL DBL-LOCK 13P PLUG
Enhance your power and signal connections with this high-quality housing connector. Crafted from durable Nylon 6/6 material in a striking red color, it ensures reliable performance in a range of environments. Featuring a single row design with 13 positions and a 2.5mm pitch, it offers seamless connectivity for your 20 AWG wires. The cable mount, free-hanging configuration allows for easy installation. With an overall height of 11 inches and a length of 35 inches, it provides ample space for your connections. Operating efficiently in temperatures ranging from -30 to 105°C, this connector is suitable for various applications. Trust in its inline contact layout and plug housing type for secure and efficient wire-to-wire connections. With a maximum voltage rating of 250VAC/250VDC, it meets high-performance standards. Ideal for power and signal circuit applications, this connector is a must-have for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917697-2 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 11 in |
Overall Length: | 35 in |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Number of Positions: | 13 |
Housing Color: | Red |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Wire Size: | 20 AWG, .518 mm² |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Mating Retention: | With |
Connector and Housing Type: | Plug |
Operating Voltage: | 250 VAC, 250 VDC |
SKU: | AMP917697-2 |
series: | AMP Signal Double Lock |
UL Flammability Rating: | UL 94V-0 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Mating Retention Type: | Latch |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |