926176-1
MATE-N-LOK SINGLE WAY PIN HOUS
Discover the MATE-N-LOK SINGLE WAY PIN HOUS, a vital component in the Commercial MATE-N-LOK series. With CSA and UL standards met, this housing is crafted from durable PA 6/6 material in a sleek black finish. Designed for cable mount applications, it offers reliable termination via crimp method for a secure connection. Rated for 250 VAC, it's suitable for power and signal circuit applications, with an operating temperature range of -55 to 105 °C (-67 to 221 °F). Each carton contains 2200 pieces, making it ideal for bulk installations. RoHS compliant and boasting a UL 94V-2 flammability standard, this housing ensures both performance and safety in various environments. Indispensable in appliances and beyond, it's a key solution for wire-to-wire connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 926176-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 2200 |
Panel Thickness: | .04 - .07 in |
Number of Positions: | 1 |
Housing Color: | Black |
GPL: | 237 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 926176-1 |
SKU: | AMP926176-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download |
11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download |