926298-7
UNIVERSAL MATE-N-LOK 4 WAY PLUG
Enhance your power and signal connections with the Universal MATE-N-LOK 4 Way Plug. Designed for versatility, this connector features a durable PA 6/6 housing in a natural color, meeting stringent CSA and UL standards for safety and performance. With a cable mount (free-hanging) design and easy crimp termination method, installation is a breeze. The 6.35mm pitch and 600V AC voltage rating ensure reliable connectivity in various applications. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it's ideal for demanding environments. Each package contains 1200 units, making it perfect for bulk projects. RoHS compliant and with UL 94V-0 flammability rating, it's a reliable choice for appliances and beyond. Elevate your connectivity with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926298-7 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Package Quantity: | 1200 |
Panel Thickness: | .03 - .09 in |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926298-7 |
SKU: | AMP926298-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |