2-480703-0
04P UMNL CAP HSG NATL
Introducing our Universal MATE-N-LOK housing, designed for power and signal applications with UL and CSA standards compliance. Constructed with durable nylon material in a natural color, this single-row panel-mount connector accommodates four pin contacts, offering reliable crimp termination at a 6.35mm pitch. With a voltage rating of 250V AC and 600V DC, it ensures safe and efficient connectivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this housing is suitable for various environments. Ideal for appliances and wire-to-wire connections, it provides secure and efficient power and signal transmission. Additionally, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this high-quality housing, perfect for a range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-480703-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 250 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 1.05 in, 26.88 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector Length: | 1.07 in, 27.43 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .3 in, 7.62 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-480703-0 |
SKU: | AMP2-480703-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/06/2024 | PCN-24-216801 - End of Life with Replacement. he part numbers 2-480708-0 & 2-480703-0 are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the 1-480708-0 & 1-480703-0 housings instead of being ink marked. LTB 8/6/24 | Download |