926308-3

8P UN-MNL AUFN-GEH

Enhance power and signal connectivity with the Universal MATE-N-LOK series panel mount connector, ideal for a variety of applications. This UL and CSA compliant connector features a durable housing made of PA 6/6 material in a sleek white color. With a contact layout of inline sockets, it offers reliable crimp termination for up to 8 positions, ensuring secure wire and cable connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600 V AC, it's suitable for demanding environments. The housing, meeting UL 94V-2 flammability standards, is designed for easy installation on panels with a thickness of 0.76 to 2.29 mm (.03 to .09 in). Each package includes 900 connectors, making it a convenient solution for high-volume projects. With LR7189 CSA agency certification and RoHS compliance, this connector guarantees quality and environmental responsibility. Perfect for appliances and other electronic devices, it's a versatile choice for power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926308-3
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:900
Panel Thickness:.76 - 2.29 mm
Number of Positions:8
Housing Color:White
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:926308-3
SKU:AMP926308-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/30/2014E-14-007732 - Document Clarification. Part and Drawing revision mismatch.Download