Enhance your electrical connections with our FF 110 TAB 0.5-1 MM2 .080 F SGP CuZn30 terminals from the FASTIN-FASTON 110 series. Crafted with precision from durable CuZn30 material and plated with gold for optimal conductivity, these straight orientation tabs are designed for reliable performance in a wide operating temperature range of -40 to 150 °C. With a barrel type that accepts wire insulation diameters ranging from 1.4 to 2.3 mm, they are perfect for use with 17-20 AWG wires. Featuring an open barrel for easy crimping, these terminals are a essential component for any professional wiring project. Proudly RoHS compliant, they meet strict environmental standards without sacrificing quality. Elevate your wiring game with these high-quality quick disconnect terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928930-4
Series:FASTIN-FASTON 110
Contact Material:CuZn30
Contact Plating:Gold
Overall Length:22.5 mm, .886 in
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:1021 - 2048 CMA, 17 - 20 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .09 in, 1.4 - 2.3 mm
Product:Quick Disconnects
SKU:AMP928930-4
Fully Insulated:No
Connection Capacity:Single
Wire Size:.5 - 1 mm²
Mating Retention Type:Locking Lance
Locking Lance Height:1.2 mm / .047 in
Quick Disconnect Packaging Method:Reel
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: