2151379-2
OCEAN_2.0_APPLICATOR-S-080F110OVA
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-080F110OVA. This cutting-edge tool is a game-changer for efficient and precise operations. Equipped with a 30 mm (1.12") and a 40 mm (1.62") Stroke Terminator, it offers versatility for various applications. Powered by a pneumatic feed, it ensures smooth and consistent performance. Rest assured, this applicator is in full compliance with RoHS standards, making it a sustainable choice for your workspace. Upgrade your toolkit with this essential for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151379-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151379-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |